Print Page
Image is for illustrative purposes only. Please refer to product description.
13,526 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €1.030 |
50+ | €0.569 |
100+ | €0.485 |
250+ | €0.421 |
Price for:Each
Minimum: 10
Multiple: 10
€10.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No3013
Order Code1650698
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 16mm
Battery TerminalsPCB Pins
Contact MaterialPhosphor Bronze
Contact Plating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3013 is a Battery Retainer made of tin-nickel phosphor bronze with PCB pin terminals. It supports one cell or battery of 16mm size. This retainer is suitable for PCB through-hole.
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
Coin Cell - 16mm
Contact Material
Phosphor Bronze
Product Range
-
Battery Terminals
PCB Pins
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000612