Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.230 |
Price for:Each
Minimum: 1
Multiple: 1
€15.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No2100CS
Order Code4750843
Scissor TypeElectrician
Blade Length - Metric73.66mm
Overall Length - Metric181.5mm
Blade Length - Imperial2.9"
Overall Length - Imperial7.14"
Handle MaterialMolded Plastic
Product Range-
SVHCTo Be Advised
Technical Specifications
Scissor Type
Electrician
Overall Length - Metric
181.5mm
Overall Length - Imperial
7.14"
Product Range
-
Blade Length - Metric
73.66mm
Blade Length - Imperial
2.9"
Handle Material
Molded Plastic
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099792