Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €85.830 |
5+ | €75.100 |
10+ | €62.230 |
20+ | €55.790 |
Price for:Each
Minimum: 1
Multiple: 1
€85.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoET910
Order Code2947096
Voltage Measuring Range AC-
Meter Display TypeLCD
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
Plug TypeUSB
SVHCTo Be Advised
Product Overview
The ET910 is a USB digital meter and tester combination for USB-A ports only. It accurately and reliably measures and displays the USB port voltage, current, capacity, energy and resistance simultaneously. It can also test the maximum current delivery capability of the USB port with built-in fixed loads so user need not connect to an external load. It will function with any USB-A port that has the ability to deliver power. It requires NO BATTERIES as it draws power from the power source.
- Built-in test loads of 0.5A, 1A, 2A, and 3A; no external test load required
- Continuously monitor up to 1000 hours of voltage, current, capacity/charge delivered, energy, and resistance (calculated)
- Tests most common standard USB-A ports, including Qualcomm Quick Charge ports
- Store and recall up to 10 readings
- Voltage and current overload detection
- Hi-resolution LCD for clear visibility in environments with low ambient lighting
- Durable cable to allow easy access to hard-to-reach ports
- Rugged, pocket-sized, and light weight Klein industrial design stands up to jobsite demands
- Built to withstand a 6.6-Foot (2m) drop
- No batteries needed; powered by the USB port being tested
Technical Specifications
Voltage Measuring Range AC
-
Operating Temperature Min
-10°C
Product Range
-
SVHC
To Be Advised
Meter Display Type
LCD
Operating Temperature Max
50°C
Plug Type
USB
Alternatives for ET910
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.198749