Print Page
Image is for illustrative purposes only. Please refer to product description.
510 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.130 |
10+ | €10.250 |
25+ | €9.080 |
50+ | €7.750 |
100+ | €7.600 |
Price for:Each
Minimum: 1
Multiple: 1
€15.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKODENSHI
Manufacturer Part NoPIE/PID CABLE ASSEMBLY
Order Code1215660
Technical Datasheet
Connector to ConnectorPIE/PID Receptacle to Free End
Connector Type BFree End
Cable Length - Imperial18.1"
Cable Length - Metric460mm
Jacket ColourBlack, Blue, Red
Product Range-
SVHCTo Be Advised
Product Overview
The PIE/PID CABLE ASSEMBLY is a 0.46m 3-way PIE/PID Cable Assembly with 28AWG UL1571 wire, Clarkin 304A013 at one end and free/stripped leads at other end connection.
Applications
Industrial
Technical Specifications
Connector to Connector
PIE/PID Receptacle to Free End
Cable Length - Imperial
18.1"
Jacket Colour
Black, Blue, Red
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
460mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002359