Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoDUST OFF 360, 200ML
Order Code4165671
Product RangeDUST OFF 360
Also Known As33162 , 1032463
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 18.00 standard delivery
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €25.640 |
10+ | €24.870 |
20+ | €24.080 |
Price for:Each
Minimum: 1
Multiple: 1
€25.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoDUST OFF 360, 200ML
Order Code4165671
Product RangeDUST OFF 360
Also Known As33162 , 1032463
Product RangeDUST OFF 360
Dispensing MethodAerosol
Volume200ml
Weight-
SVHCNo SVHC (07-Nov-2024)
Product Overview
DUST OFF 360 is a high pressure, inert, liquefied gas that removes dust and loose debris. It prevents electronic component errors, downtime and damage caused by microscopic dust. Formulated for low long-term environmental impact. The DUST OFF 360 has a reduced Global Warming Potential (GWP) value to 7. Applications include printed circuit boards, miniature assemblies, optics and lenses, precision instruments, laboratory equipment, timers, communication equipment, data processing equipment and servo-mechanisms.
- 200ml aerosol fill size, colourless gas appearance
- Invertible general purpose air duster
- 360° spray valve, the aerosol can be used upside-down
- Provided with an extension tube for hard-to-reach areas
- Low Global Warming Potential (GWP) and non-oxidising
- Non-flammable (according to directive 2008/47/EC)
- ‘Pure’ gas – will not leave residue like compressed air cleaning
- Essential for all cleaning operations where liquid solvents are inappropriate
- Helps to eliminate failures occurring when fluids (water, oil mist) are trapped in-dust or dirt
- Harmless to plastics, coatings and delicate components
Technical Specifications
Product Range
DUST OFF 360
Volume
200ml
SVHC
No SVHC (07-Nov-2024)
Dispensing Method
Aerosol
Weight
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
UN Hazard Code:1950