Quantity | Price (ex VAT) |
---|---|
12+ | €33.900 |
Product Information
Product Overview
KONTAKT GOLD 2000, 200ML is a synthetic polyphenyl ether, long-life and temperature-resistant lubricant. The synthetic oil forms extremely thin layers with minimum influence on the contact resistance of electrical contacts. The corrosion-inhibiting effect of noble-metal coatings is improved considerably because they are no longer scratched by mechanical loads and vibrations. It has a very low surface tension, which ensures that the active film is evenly distributed over the metal, penetrating into inaccessible spots and guaranteeing effective protection. It can be used to significantly improve the reliability of installations and equipment in harsh industrial environments. Applicable in multiple sectors such as computer technology, car electronics, office equipment, industrial electronics, military technology.
- 200ml aerosol fill size
- Reduces operating costs considerably
- Used on connectors and other electro-mechanical contacts
- Ideal on connectors with soft-metals: Gold, silver, tin, palladium
- 0.77g/cm³ density at 20°C FEA 605
- Flash point ASTM D 56 is Ca. 280°C
- Density DIN D 891 is 1.20cm³
- Pour point ASTM D 97 is 5°C
- Vapour pressure is 0.01mbar
- Prolonged temperature resistance is up to 200°c
Technical Specifications
Aerosol
-
No SVHC (07-Nov-2024)
200ml
KONTAKT GOLD 2000
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Product Compliance Certificate