Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoKONTAKT LR 400 ML
Order Code3047453
Technical Datasheet
Cleaner TypeFlux Remover
Cleaner ApplicationsElectronics, PCBs, Soldering
Dispensing MethodAerosol
Volume400ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
The KONTAKT LR 400 ML is a Solvent-free Cleaner for printed circuit boards. It removes flux residues from electronic assemblies, equipped with applicator brush attached for mechanical support. Compatible with solder resist coatings and commonly used printed circuit board base materials and components.
- High Cleaning Power Due to its Special Solvent Mix
- Quick and Residue-free Surface Drying
- Firm and Time Gaining Cleaning Due to Brush-type Spray Head
Applications
Industrial
Technical Specifications
Cleaner Type
Flux Remover
Dispensing Method
Aerosol
Weight
-
SVHC
To Be Advised
Cleaner Applications
Electronics, PCBs, Soldering
Volume
400ml
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42
UN Hazard Code:1950