Print Page
Image is for illustrative purposes only. Please refer to product description.
396 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €9.910 |
Price for:Each
Minimum: 1
Multiple: 1
€9.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKOSS
Manufacturer Part NoKPH7K
Order Code2815131
Product RangeCompact Headphones
Frequency Response Min80Hz
Frequency Response Max18kHz
Impedance32ohm
Drive Unit TypeDynamic
Connector Type3.5mm
Lead Length4ft
Product RangeCompact Headphones
Technical Specifications
Frequency Response Min
80Hz
Impedance
32ohm
Connector Type
3.5mm
Product Range
Compact Headphones
Frequency Response Max
18kHz
Drive Unit Type
Dynamic
Lead Length
4ft
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85183000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07938