Print Page
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €13.880 |
3+ | €12.800 |
Price for:Each
Minimum: 1
Multiple: 1
€13.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Stylish and modern earphones with built-in microphone; the innovative angled port ensures the perfect fit at the touch of a finger.
- Compact design with angled backplate
- One-touch microphone control for answering calls
- Limited lifetime manufacturer warranty
Technical Specifications
Frequency Response Min
18Hz
Impedance
16ohm
Connector Type
3.5mm Jack Plug
SVHC
To Be Advised
Frequency Response Max
20kHz
Drive Unit Type
-
Product Range
Koss KEB
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85183000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037