Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €13.190 |
Price for:Each
Minimum: 1
Multiple: 1
€13.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKOSS
Manufacturer Part No193095
Order Code3403248
Also Known AsGTIN UPC EAN: 0021299142868
Frequency Response Min30Hz
Frequency Response Max16kHz
Impedance32ohm
Drive Unit Type-
Connector Type2 x 3.5mm Stereo Plugs
Lead Length2.4m
Product Range-
SVHCTo Be Advised
Product Overview
Single sided PC headset with full-range sound that delivers high quality audio at all volume levels.
- One foam ear cushion that creates an open, hear-through sound
- Dynamic element delivers high sensitivity and reduced distortion
- Electret noise-cancelling microphone
- Microphone frequency response: 100Hz - 16kHz
- Simple PC connection via 2x 3.5mm stereo jack plugs
- Limited lifetime manufacturer warranty
Technical Specifications
Frequency Response Min
30Hz
Impedance
32ohm
Connector Type
2 x 3.5mm Stereo Plugs
Product Range
-
Frequency Response Max
16kHz
Drive Unit Type
-
Lead Length
2.4m
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85183000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172