Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKRAMER
Manufacturer Part NoDIP-31
Order Code3389288
Also Known AsGTIN UPC EAN: 7291063080037
Your Part Number
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €663.590 |
| 2+ | €580.640 |
Price for:Each
Minimum: 1
Multiple: 1
€663.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKRAMER
Manufacturer Part NoDIP-31
Order Code3389288
Also Known AsGTIN UPC EAN: 7291063080037
Product Range-
SVHCTo Be Advised
Product Overview
The DIP-31 is an automatic switcher for HDMI, VGA, Ethernet, data and unbalanced audio signals. The unit supports resolutions up to 4K UHD and various modes of input selection and transmits the signal via HDMI cable to a compatible receiver.
- Supports resolutions up to WUXGA and 4K UHD @60Hz (4:2:0)
- Automatic analogue audio detection and embedding
- 10.2Gb/s maximum data rate (3.4Gb/s per graphic channel)
- HDCP compliant – works with sources that support HDCP repeater mode
- HDMI with Deep Color, x.v.Color™ and 3D
- Supports manual or automatic input selection based on: priority selection, video clock presence or last connected input
- Acts as a Step−in commander when connected to a matrix switcher that supports Step−in over HDMI
- Lockable EDID with I-EDIDPro™ EDID Processing; the intelligent EDID handling & processing algorithm ensures Plug & Play operation for HDMI systems
- Control via Kramer Protocol 3000 and embedded web pages over a LAN
- Remote control via contact-closure switches
- Provides an RS-232 data port for controlling external devices
Technical Specifications
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85229000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.965