Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No9003034F0-AA10L0050
Order Code4162510
Product Range9003034F0 Series
Technical Datasheet
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | €1.580 |
Price for:Each
Minimum: 1000
Multiple: 1000
€1,580.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9003034F0-AA10L0050
Order Code4162510
Product Range9003034F0 Series
Technical Datasheet
Antenna Type5G / 4G / LTE / LTE MIMO / M2M / IoT
Frequency Min3.3GHz
Frequency Max5GHz
Antenna MountingAdhesive / MHF1 Connector
Gain4.3dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range9003034F0 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Antenna Type
5G / 4G / LTE / LTE MIMO / M2M / IoT
Frequency Max
5GHz
Gain
4.3dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
Boric acid (14-Jun-2023)
Frequency Min
3.3GHz
Antenna Mounting
Adhesive / MHF1 Connector
VSWR
-
Input Impedance
50ohm
Product Range
9003034F0 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
Product traceability