Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No1T02M50NL1
Order Code3762327
Also Known AsGTIN UPC EAN: 0632983053010
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €71.440 |
Price for:Each
Minimum: 1
Multiple: 1
€71.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1T02M50NL1
Order Code3762327
Also Known AsGTIN UPC EAN: 0632983053010
Printer BrandKyocera
Cartridge Original Type NumberTK-1115
ColourBlack
Consumable TypeOriginal
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Black toner cartridge for up to 1,600 pages A4. Suitable for use with FS-1041, FS-1220MFP & FS-1320MFP models.
- Average continuous toner yield in accordance with ISO/IEC 19752.
Contents
Toner cartridge only
Technical Specifications
Printer Brand
Kyocera
Colour
Black
Product Range
-
Cartridge Original Type Number
TK-1115
Consumable Type
Original
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2