Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoUPMA5-03M
Order Code2300470
Product RangeUPMA5 Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.780 |
| 10+ | €15.930 |
| 25+ | €15.290 |
Price for:Each
Minimum: 1
Multiple: 1
€17.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUPMA5-03M
Order Code2300470
Product RangeUPMA5 Series
Technical Datasheet
Connector Type AUSB 2.0 A Socket, Panel Mount
Connector Type BIDC Socket, 5 Way
Cable Length - Imperial1ft
Cable Length - Metric300mm
Jacket ColourGrey
Product RangeUPMA5 Series
Product Overview
The UPMA5-03M is a 300mm Computer Cable Assembly with USB 2.0 A socket, panel mount at one end and IDC socket, 5-way on the other end. PVC in grey, moulded hood and strain relief.
- 360° Shield termination
- 4-40 UNC-2B Thread size
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
USB 2.0 A Socket, Panel Mount
Cable Length - Imperial
1ft
Jacket Colour
Grey
Connector Type B
IDC Socket, 5 Way
Cable Length - Metric
300mm
Product Range
UPMA5 Series
Technical Docs (2)
Alternatives for UPMA5-03M
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216