Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €146.600 |
5+ | €143.670 |
10+ | €140.740 |
Price for:Each
Minimum: 1
Multiple: 1
€146.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part No21850021
Order Code4078177
Product RangeEccosorb RF-LB Series
Shielding TypeAbsorber
Product RangeEccosorb RF-LB Series
Gasket MaterialSilicone
Length304.8mm
Width304.8mm
Depth0.51mm
Attenuation50dB
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
Absorber
Gasket Material
Silicone
Width
304.8mm
Attenuation
50dB
Product Range
Eccosorb RF-LB Series
Length
304.8mm
Depth
0.51mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046
Product traceability