Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoCM2722R151R-10
Order Code2292315
Product RangeCM2722 Series
Technical Datasheet
144 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.440 |
| 50+ | €1.790 |
| 100+ | €1.700 |
| 250+ | €1.580 |
| 500+ | €1.440 |
| 1200+ | €1.290 |
Price for:Each
Minimum: 1
Multiple: 1
€2.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCM2722R151R-10
Order Code2292315
Product RangeCM2722 Series
Technical Datasheet
DC Current Rating5A
Inductance-
Product RangeCM2722 Series
Impedance150ohm
Inductor Case / Package-
Common Mode Filter Case6.99mm x 5.72mm x 7.62mm
Product Length6.99mm
Product Width5.72mm
Product Height7.62mm
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
DC Current Rating
5A
Product Range
CM2722 Series
Inductor Case / Package
-
Product Length
6.99mm
Product Height
7.62mm
SVHC
No SVHC (07-Nov-2024)
Inductance
-
Impedance
150ohm
Common Mode Filter Case
6.99mm x 5.72mm x 7.62mm
Product Width
5.72mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00131