Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoCM5022R800R-10
Order Code2292339
Product RangeCM5022 Series
Technical Datasheet
435 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €3.470 |
| 50+ | €2.560 |
| 250+ | €2.210 |
| 500+ | €2.030 |
| 1000+ | €1.870 |
| 2000+ | €1.830 |
Price for:Each
Minimum: 5
Multiple: 5
€17.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCM5022R800R-10
Order Code2292339
Product RangeCM5022 Series
Technical Datasheet
DC Current Rating5A
Inductance-
Product RangeCM5022 Series
Impedance80ohm
Inductor Case / Package-
Product Length12.57mm
Product Width5.72mm
Product Height4.32mm
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The CM5022R800R-10 is a power and signal EMI filtering Common Mode Array provides EMI filtering for both power and data lines all in one part. This product is available from 4 lines up to 8 lines and is effective for power line filtering, USB, FireWire, 10T, 100T, RJ11/45 and gigabit.
- Up to 75A continuous operation capabilities
- Broadband filtering at high current
- Low DCR
- Designed to maximize signal integrity
Applications
Industrial, Power Management
Technical Specifications
DC Current Rating
5A
Product Range
CM5022 Series
Inductor Case / Package
-
Product Width
5.72mm
Qualification
-
Inductance
-
Impedance
80ohm
Product Length
12.57mm
Product Height
4.32mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00131
Product traceability