Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASER
Manufacturer Part No1800
Order Code3390338
Product RangeLaser - Aluminium Rivets
Also Known AsGTIN UPC EAN: 5018341018009
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.120 |
Price for:Pack of 30
Minimum: 1
Multiple: 1
€3.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASER
Manufacturer Part No1800
Order Code3390338
Product RangeLaser - Aluminium Rivets
Also Known AsGTIN UPC EAN: 5018341018009
External Diameter3.2mm
Grip Range Min1mm
Grip Range Max3mm
Overall Length-
External Depth6mm
Mounting Hole Dia3.3mm
Fastener MaterialMetal
Product RangeLaser - Aluminium Rivets
SVHCTo Be Advised
Product Overview
Standard aluminium bodied rivets for use with 'pop' rivet style tooling.
- Manufactured from lightweight aluminium
- Supplied in a reusable plastic box
- 3.2mm Diameter
- 6mm Max grip depth
- 30 Rivets
Technical Specifications
External Diameter
3.2mm
Grip Range Max
3mm
External Depth
6mm
Fastener Material
Metal
SVHC
To Be Advised
Grip Range Min
1mm
Overall Length
-
Mounting Hole Dia
3.3mm
Product Range
Laser - Aluminium Rivets
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76161000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041