Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €36.630 |
Price for:1 Set
Minimum: 1
Multiple: 1
€36.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASER
Manufacturer Part No2196
Order Code3391572
Also Known AsGTIN UPC EAN: 5018341021962
Kit Contents1/4" Drive: T10, T15, T20, T25, T27, T30, 3/8" Drive: T40, T45, T47, T50, T55, 1/2" Drive: T60
Torx Tip Size-
Handle Type-
Blade Length-
Product Range-
SVHCTo Be Advised
Product Overview
1/4" Drive: T10, T15, T20, T25, T27, T30, 3/8" Drive: T40, T45, T47, T50, T55, 1/2" Drive: T60
- Sockets manufactured from satin finish chrome vanadium, bits from impact grade S2 steel
- Supplied on a socket rail
Technical Specifications
Kit Contents
1/4" Drive: T10, T15, T20, T25, T27, T30, 3/8" Drive: T40, T45, T47, T50, T55, 1/2" Drive: T60
Handle Type
-
Product Range
-
Torx Tip Size
-
Blade Length
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.517