Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASER
Manufacturer Part No5213
Order Code3391576
Product RangeLaser - Torx Plus Bit Sets
Also Known AsGTIN UPC EAN: 5018341052133
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €34.570 |
Price for:1 Set
Minimum: 1
Multiple: 1
€34.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASER
Manufacturer Part No5213
Order Code3391576
Product RangeLaser - Torx Plus Bit Sets
Also Known AsGTIN UPC EAN: 5018341052133
Torx Tip SizeT10, T15, T20,T25, T27, T30, T40, T45, T50
Kit ContentsT10, T15, T20, T25, T27, T30, T40, T45, T50
Handle Type-
Blade Length-
Product RangeLaser - Torx Plus Bit Sets
SVHCTo Be Advised
Product Overview
- Only suitable for Torx Plus® fixings
- Sockets manufactured from satin finish chrome vanadium, bits from impact grade S2 steel
- Supplied on a socket rail
Contents
T10, T15, T20, T25, T27, T30, T40, T45, T50 Socket Bits
Notes
Not suitable for standard Torx® fixings
Technical Specifications
Torx Tip Size
T10, T15, T20,T25, T27, T30, T40, T45, T50
Handle Type
-
Product Range
Laser - Torx Plus Bit Sets
Kit Contents
T10, T15, T20, T25, T27, T30, T40, T45, T50
Blade Length
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.437