You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LEM DVL 2000
Voltage Transducer, DVL Series, 2 kV, 26.4 Vdc Supply Voltage, 0.5 %
- Manufacturer:
- LEM LEM
- Manufacturer Part No:
- DVL 2000
- Order Code:
- 2664166
-
- Product Range
- DVL
- Technical Datasheet:
- DVL 2000 Datasheet
Product Range Selector (DVL)
See all from this product rangeProduct Overview
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Voltage Transformer
- :
- -13.5V
- :
- 26.4V
- :
- 0.5%
- :
- -40°C
- :
- 85°C
- :
- -
- :
- 100mm
- :
- 75mA
- :
- 0.5%
- :
- DVL
Technical Documents (2)
Stock arriving week commencing 12/20/23
Order now. Pay nothing until products are dispatched
50 more will be available week commencing 12/20/23
42 more will be available week commencing 1/6/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
Quantity | Price | Your Price |
---|---|---|
1+ | €264.77 | |
5+ | €260.64 | |
10+ | €251.37 | |
25+ | €246.28 | |
50+ | €241.18 | |
100+ | €236.09 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.