You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LEM DVL 500

Voltage Transducer, DVL Series, 500 V, 26.4 Vdc Supply Voltage, 0.5 %

LEM DVL 500
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEM LEM
Manufacturer Part No:
DVL 500
Order Code:
2664170
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Range
DVL
Technical Datasheet:
DVL 500   Datasheet
See all Technical Docs

Product Range Selector (DVL)

See all from this product range

Product Overview

DVL 500 is a voltage transducer for the electronic measurement of voltage DC, AC, pulsed with galvanic isolation between the primary and secondary circuit. Typical applications include single or three phase inverter, propulsion and braking chopper, propulsion chopper, auxiliary converter, high power drives and substations.
  • Bipolar and isolated measurement up to 750V
  • Current output, input and output connections with M5 studs, compatible with AV 100 family
  • Low consumption and low losses
  • Compact design, excellent accuracy(offset, sensitivity, linearity)
  • Good response time
  • Low temperature drift
  • High immunity to external interference
  • Isolated plastic case material recognized according to UL94-V0

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Voltage Transformer

:
-13.5V

:
26.4V

:
0.5%

:
-40°C

:
85°C

:
-

:
100mm

:
75mA

:
0.5%

:
DVL

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available to manufacturer lead time 11 weeks

Order now. Pay nothing until products are dispatched

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€266.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price Your Price
 
 
1+ €266.58
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €261.25
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €255.92
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €250.59
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €245.25
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €239.92
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --