Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoHO 8-NSM/SP33-1000
Order Code2664202
Product RangeHO-NSM/SP33 Series
Technical Datasheet
76 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.210 |
| 10+ | €9.030 |
| 25+ | €8.840 |
| 50+ | €8.660 |
Price for:Each
Minimum: 1
Multiple: 1
€9.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoHO 8-NSM/SP33-1000
Order Code2664202
Product RangeHO-NSM/SP33 Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage DC Min3.14V
Supply Voltage Range3.14V to 3.46V
Supply Voltage DC Max3.46V
Measured CurrentAC / DC / Pulsed
Current Measuring Range DC-20A to 20A
Accuracy± 1%
Current Sensor TechnologyOpen Loop, Hall Effect
Current Measuring Range AC-20A to 20A
Response Time3.5µs
Primary Current8A
Secondary Signal TypeVoltage
Accuracy1%
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeHO-NSM/SP33 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
3.14V to 3.46V
Measured Current
AC / DC / Pulsed
Accuracy
± 1%
Current Measuring Range AC
-20A to 20A
Primary Current
8A
Accuracy
1%
Operating Temperature Min
-40°C
Product Range
HO-NSM/SP33 Series
Supply Voltage DC Min
3.14V
Supply Voltage DC Max
3.46V
Current Measuring Range DC
-20A to 20A
Current Sensor Technology
Open Loop, Hall Effect
Response Time
3.5µs
Secondary Signal Type
Voltage
Sensor Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005