Print Page
Image is for illustrative purposes only. Please refer to product description.
760 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.170 |
10+ | €5.920 |
25+ | €5.630 |
50+ | €5.430 |
100+ | €5.240 |
Price for:Each
Minimum: 1
Multiple: 1
€6.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No55100-3M-03-A
Order Code4209273
Product Range55100 Series
Sensor TypeProximity Sensor
Sensing Range Max12.5mm
Activating Distance Min13mm
Supply Voltage DC Min3.8V
Activating Distance Max-
Supply Voltage DC Max24V
Sensor MountingFlange
Output ConfigurationSink
Sensor TerminalsWire Leads
Output Voltage400mV
Operating Temperature Min-40°C
Switching Speed0.1ms
Operating Temperature Max100°C
Product Range55100 Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Proximity Sensor
Activating Distance Min
13mm
Activating Distance Max
-
Sensor Mounting
Flange
Sensor Terminals
Wire Leads
Operating Temperature Min
-40°C
Operating Temperature Max
100°C
SVHC
To Be Advised
Sensing Range Max
12.5mm
Supply Voltage DC Min
3.8V
Supply Voltage DC Max
24V
Output Configuration
Sink
Output Voltage
400mV
Switching Speed
0.1ms
Product Range
55100 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00637
Product traceability