Print Page
Image is for illustrative purposes only. Please refer to product description.
1,969 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.130 |
| 10+ | €0.708 |
| 100+ | €0.470 |
| 500+ | €0.368 |
| 1000+ | €0.335 |
| 5000+ | €0.331 |
Price for:Each
Minimum: 1
Multiple: 1
€1.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoC106D1G
Order Code9556494
Technical Datasheet
Peak Repetitive Off State Voltage400V
Gate Trigger Current Max200µA
Average On State Current2.55A
On State RMS Current4A
Thyristor Case StyleTO-225AA
No. of Pins3Pins
Peak Non Repetitive Surge Current20A
Holding Current Max3mA
Gate Trigger Voltage Max1V
Operating Temperature Max110°C
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The C106D1G is a 3-pin sensitive-gate Reverse Blocking Thyristor for high volume consumer applications such as temperature and speed control, process and remote control and warning systems where reliability of operation is important. The C106 series SCR has glassivated surface for reliability and uniformity.
- Flat, rugged, thermo pad construction for low thermal resistance
- Practical level triggering and holding characteristics
- High heat dissipation and durability
Applications
Motor Drive & Control, Lighting, Power Management
Technical Specifications
Peak Repetitive Off State Voltage
400V
Average On State Current
2.55A
Thyristor Case Style
TO-225AA
Peak Non Repetitive Surge Current
20A
Gate Trigger Voltage Max
1V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
200µA
On State RMS Current
4A
No. of Pins
3Pins
Holding Current Max
3mA
Operating Temperature Max
110°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00064