Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoE46226-000
Order Code4722556
Product RangePolySwitch TR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.100 |
| 10+ | €0.853 |
| 25+ | €0.802 |
| 50+ | €0.751 |
| 100+ | €0.654 |
| 500+ | €0.516 |
| 1000+ | €0.471 |
| 2500+ | €0.466 |
Price for:Each
Minimum: 1
Multiple: 1
€1.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoE46226-000
Order Code4722556
Product RangePolySwitch TR Series
Technical Datasheet
Product RangePolySwitch TR Series
Voltage Rating250V
Holding Current180mA
Trip Current650mA
Time to Trip0.5s
Fuse ShapeRound
Current Rating Max10A
Lead Spacing0.2"
Diameter0.35"
Length-
Thickness0.15"
Height0.47"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch TR Series
Holding Current
180mA
Time to Trip
0.5s
Current Rating Max
10A
Diameter
0.35"
Thickness
0.15"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
250V
Trip Current
650mA
Fuse Shape
Round
Lead Spacing
0.2"
Length
-
Height
0.47"
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
Product traceability