Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoS6X8ES
Order Code2777218
Product RangeSxX8xSx
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.756 |
| 10+ | €0.473 |
| 100+ | €0.309 |
| 500+ | €0.238 |
| 1000+ | €0.215 |
| 5000+ | €0.197 |
Price for:Each
Minimum: 1
Multiple: 1
€0.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS6X8ES
Order Code2777218
Product RangeSxX8xSx
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max200µA
Average On State Current510mA
On State RMS Current800mA
Thyristor Case StyleTO-92
No. of Pins3Pins
Peak Non Repetitive Surge Current8A
Holding Current Max5mA
Gate Trigger Voltage Max800mV
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product RangeSxX8xSx
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
510mA
Thyristor Case Style
TO-92
Peak Non Repetitive Surge Current
8A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Gate Trigger Current Max
200µA
On State RMS Current
800mA
No. of Pins
3Pins
Holding Current Max
5mA
Operating Temperature Max
125°C
Product Range
SxX8xSx
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544
Product traceability