Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLMS DATA
Manufacturer Part NoPDU-12WS-V-SCH-SCH-SP
Order Code4264932
Product RangeLMS Data PDU-xWS
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €79.220 |
| 5+ | €75.930 |
Price for:Each
Minimum: 1
Multiple: 1
€79.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLMS DATA
Manufacturer Part NoPDU-12WS-V-SCH-SCH-SP
Order Code4264932
Product RangeLMS Data PDU-xWS
No. of Outlets12Outlets
Supply Voltage VAC250V
Current Rating16A
Cable Length - Metric1.8m
Cable Length - Imperial5.9ft
Product RangeLMS Data PDU-xWS
SVHCTo Be Advised
Product Overview
Industrial-grade, full Schuko, 16A, power strip. Incorporates the Schuko plug input with a compatible power lead. Popular in the EU, the Schuko connector is ideal for many professional and industrial applications that need extra power throughput.
- Built-in surge protection for critical device protection
- Standardised Schuko 16A power plug
- 1U vertically mounted, attaches to internal profiles
- Neon on/off rocker switch to prevent accidental turn off
- Create instant power feeds to your data, telecom, server and H/VAC
- Provide effective power for cabinet cooling fans, UPS systems
- Ideal as stand-alone trailing sockets outside the cabinet
- Robust, black aluminium design for industrial use
- Max. power rating: 4kW approx.
Technical Specifications
No. of Outlets
12Outlets
Current Rating
16A
Cable Length - Imperial
5.9ft
SVHC
To Be Advised
Supply Voltage VAC
250V
Cable Length - Metric
1.8m
Product Range
LMS Data PDU-xWS
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3