Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLOCTITE
Manufacturer Part No248, 19G.
Order Code8484805
Technical Datasheet
Adhesive TypeThreadlocking
StrengthMedium Strength
Viscosity-
Adhesive ColourBlue
Dispensing MethodStick
Volume-
Weight19g
Product Range-
Product Overview
LOCTITE 248 is a general purpose threadlocker with medium bond strength. This product is available in a convenient stick format. This threadlocker secures and seals bolts, nuts and studs to prevent loosening due to vibration. The product works on all metals, including passive substrates such as stainless steel, aluminium and plated surfaces. It is proven to be tolerant of minor contamination due to industrial oils, e.g. engine oils, corrosion prevention oils and cutting fluids.
- Convenient stick format prevents dripping
- Works on all metals, including passive substrates (e.g. stainless steel, aluminium, plated surfaces)
- Permits disassembly with hand tools
- Permits disassembly with hand tools
Applications
Maintenance & Repair
Notes
Threadlocking Adhesive - medium strength. Non-drip. Easy-to-use stick. Suitable for all metal threaded assemblies.
Technical Specifications
Adhesive Type
Threadlocking
Viscosity
-
Dispensing Method
Stick
Weight
19g
Strength
Medium Strength
Adhesive Colour
Blue
Volume
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019