Print Page
Image is for illustrative purposes only. Please refer to product description.
116 In Stock
35 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18.00 standard delivery
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €42.460 |
5+ | €39.000 |
10+ | €37.460 |
Price for:Each
Minimum: 1
Multiple: 1
€42.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No480, 20G
Order Code1370159
Technical Datasheet
ViscosityLow Viscosity
Product Range-
Weight20g
Volume-
Adhesive TypeEthyl Cyanoacrylate
CureHumidity
Adhesive ColourBlack
Dispensing MethodBottle
Product Overview
LOCTITE 480, 20G is an instant, rubber-reinforced adhesive offering increased flexibility and peel strength along with enhanced shock resistance. The product provides for the rapid bonding of a wide range of materials, including metals, plastics and rubbers. The product exhibits good resistance in humid environments.
- Ideal for bonding metal to metal, to rubber or magnets
- High shock and peel resistance
- Good resistance in humid environments
- 20g in volume
- Rubber toughened instant adhesive suitable for applications with enhanced shock resistance
Notes
Instant Adhesive - toughened. Ideal for bonding metal to metal, to rubber or magnets. Good resistance in humid environments. Fast curing.
Technical Specifications
Viscosity
Low Viscosity
Weight
20g
Adhesive Type
Ethyl Cyanoacrylate
Adhesive Colour
Black
Product Range
-
Volume
-
Cure
Humidity
Dispensing Method
Bottle
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
UN Hazard Code:3334