Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSRK 50-877/15M
Order Code2835754
Product RangeRSRK Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €208.580 |
5+ | €200.510 |
10+ | €193.590 |
Price for:Each
Minimum: 1
Multiple: 1
€208.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSRK 50-877/15M
Order Code2835754
Product RangeRSRK Series
Technical Datasheet
Connector Type AMini 7/8" Plug
Connector Type BMini 7/8" Receptacle
No. of Positions5 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeRSRK Series
Technical Specifications
Connector Type A
Mini 7/8" Plug
No. of Positions
5 Positions
Cable Length - Imperial
16.4ft
Connector Type B
Mini 7/8" Receptacle
Cable Length - Metric
5m
Product Range
RSRK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.923076