Print Page
Image is for illustrative purposes only. Please refer to product description.
662 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.750 |
10+ | €3.880 |
100+ | €3.470 |
250+ | €3.370 |
500+ | €3.290 |
1000+ | €3.220 |
Price for:Each
Minimum: 1
Multiple: 1
€4.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part No1502 02
Order Code1368639
Technical Datasheet
No. of Contacts4Contacts
GenderJack
Pin Diameter3.5mm
Connector MountingPanel Mount
Contact PlatingTin Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 1502 02 from Lumberg is a 3.5mm, 4pole stereo jack socket connector. The upright version jack chassis socket are according to JEITA RC-5325A JC35C4A standard with solder terminals for back side mounting.
- Rated current of 1A
- Rated voltage of 34VAC/VDC
- Insulating body material is polybutylene terephthalate GF
- Copper alloy, nickel plated contact
- Mating with 1532 02 jack plugs
- Temperature range from -20°C to 70°C
Applications
Audio, Industrial
Technical Specifications
No. of Contacts
4Contacts
Pin Diameter
3.5mm
Contact Plating
Tin Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for 1502 02
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00288