Print Page
Image is for illustrative purposes only. Please refer to product description.
1,348 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.150 |
10+ | €0.824 |
100+ | €0.673 |
500+ | €0.611 |
1000+ | €0.590 |
2500+ | €0.575 |
Price for:Each
Minimum: 1
Multiple: 1
€1.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoXSTO 1 S
Order Code1217024
Technical Datasheet
No. of Contacts2Contacts
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Connector ColourBlack
External Diameter3.25mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The XSTO 1 S is a 2-pole straight black RCA Connector with bend protection and solder terminals. ABS insulating body, polyethylene housing, nickel-plated CuZn inner contact and nickel-plated steel outer contact. The plug is suitable for use with 1553 02, 4514, BTO, BTOR, KTO and XKTO RCA sockets. Designed according to the JEITA RC-5231 standards.
- 2A Current rating
- 34VAC/DC Voltage rating
- ≥100MΩ Insulation resistance
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Nickel Plated Contacts
Connector Colour
Black
Product Range
-
Gender
Plug
Connector Body Material
Metal Body
External Diameter
3.25mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002