Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No0987RZTC 03
Order Code1530890
Technical Datasheet
233 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.780 |
| 10+ | €11.460 |
| 50+ | €10.770 |
| 100+ | €9.960 |
| 250+ | €8.950 |
| 500+ | €8.010 |
Price for:Each
Minimum: 1
Multiple: 1
€11.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No0987RZTC 03
Order Code1530890
Technical Datasheet
No. of Rows2 Row
No. of Positions3Ways
Wire Size AWG Min24AWG
Wire Size AWG Max8AWG
Pitch Spacing12.1mm
Rated Current50A
Rated Voltage600V
Product Range-
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
24AWG
Pitch Spacing
12.1mm
Rated Voltage
600V
No. of Positions
3Ways
Wire Size AWG Max
8AWG
Rated Current
50A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03402