You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MARTINDALE ELECTRIC MICRO TEK500

Microwave Leak Detector

MARTINDALE ELECTRIC MICRO TEK500
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MICRO TEK500
Order Code:
3763198
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MICRO TEK500   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

PASS/FAIL Microwave leakage detector for testing both commercial and domestic microwave ovens. The unit is designed to comply with harmonised European standards on permitted exposure levels and it will indicate leakage levels by a simple to use traffic light system which illuminates bright LEDs. There is a self-test feature which simulates a real microwave input, in order to ensure the unit is working correctly at all times. The leakage tester will indicate at 1, 5 and 10mW/cm2, in accordance with BS EN5175. The full test procedure for microwave ovens also includes checking that the microwave is heating correctly. The TEK500 includes a second beaker and digital thermometer with simple instructions for checking power output to achieve full compliance with the requirements. The microwave leakage detector kit is supplied with the leakage detector, two beakers, digital thermometer, carry case, instruction manual and battery.
  • Simple pass / fail leakage detection
  • Complies with latest standards
  • Self test feature
  • Power output testing accessories
  • Powered by 9V alkaline battery

Contents

Two beakers, Thermometer, Carry case.

2 In stock

Supplier Direct Ship

With you in 5 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€210.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price
 
 
1+ €210.21
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €204.93
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --