Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTER LOCK
Manufacturer Part No1482B
Order Code3375889
Also Known AsGTIN UPC EAN: 0071649226281
22 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €71.110 |
5+ | €69.040 |
Price for:Each
Minimum: 1
Multiple: 1
€71.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASTER LOCK
Manufacturer Part No1482B
Order Code3375889
Also Known AsGTIN UPC EAN: 0071649226281
Lockout Device TypeLockout Station
Lock Material-
Lock Colour-
Product Range-
SVHCTo Be Advised
Product Overview
Durable user friendly lockout station that provides a central location for safety lockout components for each workgroup / location.
- Transparent cover protects contents
- Padlock station can be locked with a combination padlock
- Innovative hinges hold cover open
- Wall-mounted
- Safe to use in hazardous area
Technical Specifications
Lockout Device Type
Lockout Station
Lock Colour
-
SVHC
To Be Advised
Lock Material
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.695