Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTER LOCK
Manufacturer Part No1500IEURDWHI
Order Code3391247
Product RangeMaster Lock Thumb Control Padlocks
Also Known AsGTIN UPC EAN: 3520190940766
No Longer Stocked
Product Information
ManufacturerMASTER LOCK
Manufacturer Part No1500IEURDWHI
Order Code3391247
Product RangeMaster Lock Thumb Control Padlocks
Also Known AsGTIN UPC EAN: 3520190940766
Width55mm
Shackle Clearance - Horizontal19mm
Shackle Clearance - Vertical27mm
Shackle Diameter7mm
Lock MaterialAluminium
Product RangeMaster Lock Thumb Control Padlocks
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Combination lock that opens on up/down/left/right directional movements
- Faster, easier and more secure than a standard combination lock
- Maximum security with anti-shim technology
- Combination can be reset to any number of movements in any sequence
- 54mm Wide metal body can be opened one-handed without looking for ease of use
- Matching passcode indicators (letters, numbers, colors, shapes, symbols) are included for added customisation – simply apply over arrows
- Hardened steel shackle for increased bolt cutter protection
Technical Specifications
Width
55mm
Shackle Clearance - Vertical
27mm
Lock Material
Aluminium
SVHC
No SVHC (17-Dec-2014)
Shackle Clearance - Horizontal
19mm
Shackle Diameter
7mm
Product Range
Master Lock Thumb Control Padlocks
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.202