Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTER LOCK
Manufacturer Part No7C5RED.
Order Code3390374
Also Known AsGTIN UPC EAN: 0071649213809
17 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €16.730 |
5+ | €16.130 |
Price for:Each
Minimum: 1
Multiple: 1
€16.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASTER LOCK
Manufacturer Part No7C5RED.
Order Code3390374
Also Known AsGTIN UPC EAN: 0071649213809
Lock TypeKeyed
Width-
Shackle Clearance - Horizontal28mm
Shackle Clearance - Vertical19mm
Shackle Diameter-
Lock MaterialSteel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Master Lock No. 7C5RED Circuit Breaker Compact Padlock features a 3/16in (5mm) diameter cable shackle to allow proper lockout of all types of circuit breaker lockout devices. Device fits the tight space constraints within circuit breaker shutoff boxes and the 5in (127mm) flexible steel cable allows the compact lock body to be positioned so most panel doors can be closed.
- 4.7mm Diameter cable shackle to properly padlock all types of circuit breakers
- Flexible cable allows the compact lock body to be positioned to close most panel doors
- Fits tight space constraints within circuit breaker shut off boxes
- Lock: (WxD) 28 x 19mm, Flexible Steel Cable 127mm
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
28mm
Shackle Diameter
-
Product Range
-
Width
-
Shackle Clearance - Vertical
19mm
Lock Material
Steel
SVHC
No SVHC (21-Jan-2025)
Alternatives for 7C5RED.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12