Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTER LOCK
Manufacturer Part No94DSPT
Order Code3391245
Product RangeMaster Lock Gun Trigger Padlocks
Also Known AsGTIN UPC EAN: 0071649014918
Your Part Number
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.260 |
| 3+ | €17.550 |
Price for:Each
Minimum: 1
Multiple: 1
€18.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASTER LOCK
Manufacturer Part No94DSPT
Order Code3391245
Product RangeMaster Lock Gun Trigger Padlocks
Also Known AsGTIN UPC EAN: 0071649014918
Lock TypeCombination
Width-
Shackle Clearance - Horizontal-
Shackle Clearance - Vertical-
Shackle Diameter-
Lock MaterialSteel
Product RangeMaster Lock Gun Trigger Padlocks
Product Overview
- The world standard in trigger lock design
- Steel and zinc body for maximum durability
- Special rubber pads protect gun’s finish from marring or scratching
- Fits many handguns, rifles and shotguns
- Set your own numeric combination lock
- 3 Dial combination security for keyless convenience
Technical Specifications
Lock Type
Combination
Shackle Clearance - Horizontal
-
Shackle Diameter
-
Product Range
Master Lock Gun Trigger Padlocks
Width
-
Shackle Clearance - Vertical
-
Lock Material
Steel
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.242