Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTER LOCK
Manufacturer Part NoM1EURDLF
Order Code3391211
Also Known AsGTIN UPC EAN: 3520190929600
Your Part Number
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.150 |
| 3+ | €11.800 |
Price for:Each
Minimum: 1
Multiple: 1
€12.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASTER LOCK
Manufacturer Part NoM1EURDLF
Order Code3391211
Also Known AsGTIN UPC EAN: 3520190929600
Lock TypeKeyed
Width45mm
Shackle Clearance - Horizontal20mm
Shackle Clearance - Vertical38mm
Shackle Diameter8mm
Lock MaterialSteel
Product Overview
- High security and reliability padlock
- 45mm Laminated body with steel core
- Titanium reinforced outer body
- Exclusive octagonal boron-carbide shackle for maximum cut resistance
- Double deadbolt locking for pry and hammering protection
- 4-pin cylinder
- Level 8 security
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
20mm
Shackle Diameter
8mm
Width
45mm
Shackle Clearance - Vertical
38mm
Lock Material
Steel
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.321