Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTER LOCK
Manufacturer Part No482
Order Code3390362
Also Known AsGTIN UPC EAN: 0071649216756
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €43.300 |
| 5+ | €41.690 |
Price for:Each
Minimum: 1
Multiple: 1
€43.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASTER LOCK
Manufacturer Part No482
Order Code3390362
Also Known AsGTIN UPC EAN: 0071649216756
Lockout Device TypeGate Valve
Lock MaterialDielectric Xenoy Thermoplastic
Lock ColourRed
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The Master Lock No. 482 Rotating Gate Valve Lockout Device features a 1-7/8in (48mm) depth and 2-1/2in (64mm) stem opening for 4in (102mm) to 6.5in (165mm) diameter valve handles to surround the valve operating handle to protect against accidental valve opening. The unique, patented rotating design allows for easier installation in confined space applications. Tough, lightweight, dielectric Zenez™ Thermoplastic body withstands chemicals and performs effectively in extreme conditions. Includes high-visibility permanent safety labels.
- Outward/inward rotation allows for easier installation and storage
- Surrounds the valve operating handle to protect against accidental valve opening
- Rotating design allows for easier installation in confined space
- Each size rotates into itself and nests into the next larger size to save space
- Centre knockout can be removed for rising stem gate valves
- Multiple workers can apply their personal safety locks
- Complete with permanent safety labels that can be written-on to identify the responsible person
- Tough, lightweight, dielectric Zenex™ thermoplastic bodies withstand chemicals
- Perform effectively in extreme conditions (temperature range: -50°F 350°F
Technical Specifications
Lockout Device Type
Gate Valve
Lock Colour
Red
SVHC
No SVHC (17-Dec-2014)
Lock Material
Dielectric Xenoy Thermoplastic
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.298