Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTERPLUG
Manufacturer Part NoWBXG-MP
Order Code3531233
Also Known AsGTIN UPC EAN: 5015056530758
46 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €12.580 |
5+ | €12.330 |
Price for:Each
Minimum: 1
Multiple: 1
€12.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASTERPLUG
Manufacturer Part NoWBXG-MP
Order Code3531233
Also Known AsGTIN UPC EAN: 5015056530758
Enclosure TypeOutdoor / Waterproof
Enclosure MaterialPlastic
External Height - Metric126mm
External Width - Metric351mm
External Depth - Metric220mm
IP RatingIP54
Body ColourGreen
NEMA Rating-
External Height - Imperial4.96"
External Width - Imperial13.81"
External Depth - Imperial8.66"
Product Range-
No. of Switch Holes5Holes
SVHCNo SVHC (17-Dec-2015)
Product Overview
An IP54 rated, robust weatherproof housing for power supplies and outdoor equipment that is suitable for use with up to 4-gang socket extension leads. It's design enables it to fit bulky large adaptors, transformers and timers and has holes on the rear for wall mounting. It features 5x cable outlets with 2x optional M20 gland points and comes supplied with a socket fixing kit.
Technical Specifications
Enclosure Type
Outdoor / Waterproof
External Height - Metric
126mm
External Depth - Metric
220mm
Body Colour
Green
External Height - Imperial
4.96"
External Depth - Imperial
8.66"
No. of Switch Holes
5Holes
Enclosure Material
Plastic
External Width - Metric
351mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
13.81"
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.908