Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €7.900 |
5+ | €7.480 |
10+ | €6.820 |
Price for:Each
Minimum: 1
Multiple: 1
€7.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM
Manufacturer Part No50-090
Order Code2783674
Track Resistance8ohm
No. of Turns-
Track Taper-
Power Rating-
Resistance Tolerance-
Product Range-
Potentiometer MountingPanel Mount
Shaft Diameter9.53mm
No. of Gangs-
Adjustment TypeRotary
Shaft Length-
Technical Specifications
Track Resistance
8ohm
Track Taper
-
Resistance Tolerance
-
Potentiometer Mounting
Panel Mount
No. of Gangs
-
Shaft Length
-
No. of Turns
-
Power Rating
-
Product Range
-
Shaft Diameter
9.53mm
Adjustment Type
Rotary
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068131