Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.140 |
| 5+ | €26.710 |
Product Information
Product Overview
DDRH-15-12DR is a DDRH-15 series 150 to 1500VDC reliable ultra-high input DC-DC converter that can supply stable working voltage for the load. The main features are compact size, low ripple and noise, complete protection, and so on. DDRH-15 is designed to meet UL 1741(By request) and IEC62109-1 standard. Protections are short circuit/overload/over voltage/DC input under voltage/DC input reverse polarity. It is suitable for industrial automation, surveillance, and telecommunication and can be widely deployed in the applications of new energy generation such as solar power, and windmill power generation, for instances, photovoltaic power systems, high voltage inverting, DC bus centralized application, ESS, charging pile, railway, renewable energy system, high voltage frequency conversion, industrial control system, semiconductor fabrication equipment, electro-mechanical apparatus and so forth.
- 10:1 ultra-wide input range, can be installed on DIN rail TS-35/7.5 or 15
- 4KVAC 1/0 high isolation (reinforced isolation)
- Fanless design, fully encapsulated, cooling by free air convection
- Ultra-wide operating temperature range from -40 to +80°C ( <gt/> +50°C derating)
- Operating altitude up to 5000meters
- 3 years warranty, dimension (L x W x H) is 122.3 x 57.3 x 43.5mm
- Rated wattage is 15W
- Output voltage is 12V
- DIN rail type
Technical Specifications
ITE & Industrial
15W
12V
-
-
Fixed
57.3mm
32mm
1.5kV
No SVHC (25-Jun-2025)
10:1
1 Output
1.25A
-
4kV
800V
122.3mm
150V
DDRH-15 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate