Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €58.900 |
| 5+ | €57.720 |
Product Information
Product Overview
DDRH-240-32 is a DDRH-240 series high reliable, 250-1500VDC DC to DC converter which can supply stable working voltage for the load. Main features are easy to install DIN rail type, narrow width (85.5mm) in slim design, wide range operating temperature, current sharing up to 960W(3+1), high efficiency, low ripple and noise, complete protections and so on. It is compliant with BS EN/EN61000- 6-2 standard regarding immunity for industrial environments. Protections includes short circuit, overload, over voltage, over temperature, DC input under voltage, DC input reverse polarity. It is suitable for industrial automation, surveillance, telecommunication and can be widely deployed in the applications of new energy generation such as solar power, and windmill power generation, photovoltaic power systems, high voltage inverting, DC bus centralized application, ESS, charging pile, railway and so forth.
- 6:1 ultra-wide input range
- Withstand 1700VDC surge input for 10seconds
- 85.5mm slim width, 4KVAC 1/0 high isolation (reinforced isolation)
- Fanless design, cooling by free air convection
- Can be installed on DIN rail TS-35/7.5 or 15
- Ultra-wide operating temperature range from -40 to +80°C ( <gt/> +50°C derating)
- Over voltage category II, operating altitude up to 5000meters
- DC OK relay contact, 3 years warranty
- 240W rated wattage, dimension is 85.5 x 125.2 x 129.2mm (W x H x D)
- Output voltage is 32V
Technical Specifications
ITE & Industrial
240W
32V
-
-
Fixed
85.5mm
129.2mm
1.5kV
No SVHC (25-Jun-2025)
6:1
1 Output
7.5A
-
4kV
800V
125.2mm
250V
DDRH-240 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate