Print Page
Image is for illustrative purposes only. Please refer to product description.
382 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.310 |
10+ | €2.820 |
25+ | €2.610 |
50+ | €2.390 |
100+ | €2.160 |
500+ | €1.840 |
Price for:Each
Minimum: 1
Multiple: 1
€4.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No1216.1001
Order Code3245317
Technical Datasheet
Length150mm
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Mounting OrientationFlexible
Light Pipe MountingPress Fit
Light Pipe ColourTransparent
Product Range-
Product Overview
The 1216.1001 is a flexible Light Guide with transparent pipe, press fit mounting and circular-shaped light pipe. This light guide push-fit into a polycarbonate housing that is mounted on the PCB with two press-in lugs. As standard, a transparent lens is supplied for use at the visible end. The housing for the light guide rods is held in place on the printed board via two press-in lugs. Furthermore, the housing is designed to accommodate 2mm diameter light guide. The light guide is used in conjunction with SMD LEDs.
- Black PC housing
- UL94V-0 Flammability rating
- <lt/>12kV ESD protection
Applications
Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Length
150mm
Light Pipe Shape
Circular
Light Pipe Mounting
Press Fit
Product Range
-
No. of Light Pipes
1Pipes
Mounting Orientation
Flexible
Light Pipe Colour
Transparent
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002