Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMETABO
Manufacturer Part NoSB 18 L
Order Code3758548
Technical Datasheet
Supply Voltage VAC240V
Power Rating-
Chuck Size13mm
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage VAC
240V
Chuck Size
13mm
Plug Type
-
Power Rating
-
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84672110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6
UN Hazard Code:3481