Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerMFA
Manufacturer Part No940D5161LN
Order Code3390930
DC Motor Type-
Supply Voltage VDC12V
Rotational Speed Max14rpm
Torque Max-
Power Rating-
Gear Ratio TO: 1516
Motor Size32mm
External Length88.6mm
Product Overview
- Designed for heavy duty industrial and model applications
- 33% more torque than the standard 540/1 motor
- Considerable reduction in noise levels
- Single ratio five pole motor (RE385LN) with sintered bronze bearings
- 7300rpm motor speed 12V (no load)
- 12mm geared shaft length 6mm diameter
- Incorporates sleeved bearings enabling higher torque transfer
- Ratio: 516:1
- Reduction R.P.M. (no load): 13.3rpm
Technical Specifications
DC Motor Type
-
Rotational Speed Max
14rpm
Power Rating
-
Motor Size
32mm
Supply Voltage VDC
12V
Torque Max
-
Gear Ratio TO: 1
516
External Length
88.6mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84834090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.315