Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No419E-1L
Order Code3018433
Product Range419E
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 18.00 standard delivery
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €85.430 |
25+ | €77.670 |
50+ | €71.190 |
Price for:Each
Minimum: 1
Multiple: 1
€85.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No419E-1L
Order Code3018433
Product Range419E
Technical Datasheet
Coating TypeConformal
Coating ApplicationsPCBs
Dispensing MethodCan
Coating ColourTransparent
Volume1l
Weight830g
Product Range419E
SVHCNo SVHC (21-Jan-2025)
Product Overview
419E is a one-part, UL 746E certified, acrylic conformal coating. It cures to a durable, flexible and smooth finish. It is easy to apply and can be handled in 15minutes. It may be removed with appropriate strippers, or soldered through for repair or rework. 419E creates a robust moisture barrier that protects printed circuit boards in humid environments. It provides strong protection against moisture, corrosion, fungus, dirt, dust, thermal shock, short circuits, high-voltage arcing and static discharge.
- Certified UL 746E
- Meets IPC-CC-830B
- Xylene and toluene free
- Fluoresces under UV-A light
- Suitable for use with robotic coating equipment
Technical Specifications
Coating Type
Conformal
Dispensing Method
Can
Volume
1l
Product Range
419E
Coating Applications
PCBs
Coating Colour
Transparent
Weight
830g
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 419E-1L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:32082010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46
UN Hazard Code:1263