Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoMIUZ100R12GJTL-BP
Order Code4707463
Technical Datasheet
25 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.150 |
| 5+ | €26.850 |
| 10+ | €23.560 |
| 50+ | €20.260 |
| 100+ | €19.750 |
Price for:Each
Minimum: 1
Multiple: 1
€30.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoMIUZ100R12GJTL-BP
Order Code4707463
Technical Datasheet
IGBT ConfigurationSingle
Continuous Collector Current100A
Collector Emitter Saturation Voltage1.75V
Power Dissipation535W
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationScrew
Collector Emitter Voltage Max1.2kV
IGBT Technology-
Transistor MountingPanel
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
IGBT Configuration
Single
Collector Emitter Saturation Voltage
1.75V
Operating Temperature Max
150°C
IGBT Termination
Screw
IGBT Technology
-
Product Range
-
Continuous Collector Current
100A
Power Dissipation
535W
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001